
5973408507F | |
|---|---|
DigiKey Part Number | 350-4370-2-ND - Tape & Reel (TR) 350-4370-1-ND - Cut Tape (CT) 350-4370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973408507F |
Description | LED YELLOW 0603 SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Color | Supplier Device Package |
Configuration Standard | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 1.24mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APTD1608SYCK/J3-PF | Kingbright | 38 | 754-1803-1-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,30400 € | 3,04 € |
| 100 | 0,21860 € | 21,86 € |
| 500 | 0,17994 € | 89,97 € |
| 1.000 | 0,16720 € | 167,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

