
5973407507F | |
|---|---|
DigiKey Part Number | 350-3855-2-ND - Tape & Reel (TR) 350-3855-1-ND - Cut Tape (CT) 350-3855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973407507F |
Description | LED YELLOW CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 0402 (1006 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 135° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0402 (1006 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.00mm L x 0.60mm W |
Millicandela Rating | Height (Max) 0.25mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,42800 € | 4,28 € |
| 100 | 0,31120 € | 31,12 € |
| 500 | 0,25880 € | 129,40 € |
| 1.000 | 0,24162 € | 241,62 € |
| 2.000 | 0,22704 € | 454,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20703 € | 1.035,15 € |
| 10.000 | 0,19727 € | 1.972,70 € |
| 15.000 | 0,19227 € | 2.884,05 € |
| 25.000 | 0,18663 € | 4.665,75 € |
| 35.000 | 0,18328 € | 6.414,80 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |


