
5973405607F | |
|---|---|
DigiKey Part Number | 5973405607F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5973405607F |
Description | LED YELLOW CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.19mm x 1.24mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 10mA |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25230 € | 756,90 € |
| 6.000 | 0,23990 € | 1.439,40 € |
| 9.000 | 0,23484 € | 2.113,56 € |
| Unit Price without VAT: | 0,25230 € |
|---|---|
| Unit Price with VAT: | 0,30024 € |

