
5973405507F | |
|---|---|
DigiKey Part Number | 350-4378-2-ND - Tape & Reel (TR) 350-4378-1-ND - Cut Tape (CT) 350-4378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973405507F |
Description | LED YELLOW 0603 SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Color | Supplier Device Package |
Configuration Standard | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.68mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.20mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-D15YWT86 | Rohm Semiconductor | 13.927 | SML-D15YWT86CT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,14850 € | 14,85 € |
| 500 | 0,12076 € | 60,38 € |
| 1.000 | 0,11161 € | 111,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09980 € | 299,40 € |
| 6.000 | 0,09378 € | 562,68 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


