Yellow 590nm LED Indication - Discrete 2.2V 1208 (3020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973402507F

DigiKey Part Number
350-2330-2-ND - Tape & Reel (TR)
350-2330-1-ND - Cut Tape (CT)
350-2330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5973402507F
Description
LED YELLOW CLEAR 1208 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.2V 1208 (3020 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
590nm
Configuration
Standard
Package / Case
1208 (3020 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.00mm L x 2.00mm W
Millicandela Rating
Height (Max)
1.30mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
2.30mm x 1.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,53200 €5,32 €
1000,39050 €39,05 €
5000,32734 €163,67 €
1.0000,30664 €306,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,27852 €696,30 €
5.0000,26465 €1.323,25 €
7.5000,25754 €1.931,55 €
12.5000,24952 €3.119,00 €
17.5000,24475 €4.283,12 €
25.0000,24010 €6.002,50 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €