5973401602F is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,16065 €

Parametric Equivalent


Dialight
In Stock: 20
Unit Price: 0,29000 €
Datasheet
Image for 5973401602F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973401602F

DigiKey Part Number
350-5973401602F-ND
Manufacturer
Manufacturer Product Number
5973401602F
Description
LED YELLOW 590NM SMD
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Series
Viewing Angle
110°
Packaging
Strip
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Package / Case
2-SMD, No Lead
Millicandela Rating
Size / Dimension
3.00mm L x 2.00mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.50mm
Lens Size
2.30mm x 1.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5973401507SFDialight0350-5973401507SFTR-ND0,16065 €Parametric Equivalent
5973401607FDialight20350-5973401607F-ND0,29000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes