
5973401402NF | |
|---|---|
DigiKey Part Number | 350-3773-ND |
Manufacturer | |
Manufacturer Product Number | 5973401402NF |
Description | LED YLW CLEAR 580NM 0603 SMD |
Customer Reference | |
Detailed Description | LED Indication - Discrete 0603 (1608 Metric) |
Category | Package / Case 0603 (1608 Metric) |
Mfr | Supplier Device Package |
Packaging Strip | Size / Dimension 1.60mm L x 0.80mm W |
Part Status Obsolete | Height (Max) 0.70mm |
Mounting Type | Base Product Number |

