
5973401202LF | |
|---|---|
DigiKey Part Number | 5973401202LF-ND |
Manufacturer | |
Manufacturer Product Number | 5973401202LF |
Description | LED YELLOW CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 5973401202LF Models |
Category | Lens Size 2.39mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 10mA |
Packaging Strip | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 585nm |
Configuration Standard | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.11mm |
Lens Style Round with Flat Top |

