5973401107F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 3.337
Unit Price: 0,55000 €
Datasheet
Yellow 585nm LED Indication - Discrete 2.1V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973401107F

DigiKey Part Number
350-1570-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5973401107F
Description
LED YELLOW CLEAR 1210 SMD
Customer Reference
Detailed Description
Yellow 585nm LED Indication - Discrete 2.1V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
1.70mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
585nm
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
2.54mm L x 3.00mm W
Height (Max)
1.21mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types