5973329202F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 0,66584 €
Datasheet
Green 525nm LED Indication - Discrete 3.4V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973329202F

DigiKey Part Number
5973329202F-ND
Manufacturer
Manufacturer Product Number
5973329202F
Description
LED GREEN 4PLCC SMD
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.4V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
30mA
Mfr
Viewing Angle
120°
Series
Mounting Type
Packaging
Bulk
Wavelength - Dominant
Part Status
Obsolete
Wavelength - Peak
520nm
Color
Package / Case
4-PLCC
Configuration
Standard
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Voltage - Forward (Vf) (Typ)
3.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5973329207FDialight05973329207F-ND0,66584 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types