Green 560nm LED Indication - Discrete 2.2V 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973327507F

DigiKey Part Number
350-3854-2-ND - Tape & Reel (TR)
350-3854-1-ND - Cut Tape (CT)
350-3854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5973327507F
Description
LED GREEN CLEAR 0402 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 560nm LED Indication - Discrete 2.2V 0402 (1006 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
0.60mm
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
135°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
0402 (1006 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.00mm L x 0.60mm W
Millicandela Rating
Height (Max)
0.25mm
Lens Style
Square with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.055
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,83700 €8,37 €
1000,62640 €62,64 €
5000,53308 €266,54 €
1.0000,50257 €502,57 €
2.0000,47671 €953,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,43986 €2.199,30 €
10.0000,42262 €4.226,20 €
15.0000,41380 €6.207,00 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €