
5973322507F | |
|---|---|
DigiKey Part Number | 350-2329-2-ND - Tape & Reel (TR) 350-2329-1-ND - Cut Tape (CT) 350-2329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973322507F |
Description | LED GREEN CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 523nm |
Configuration Standard | Package / Case 1208 (3020 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.30mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.30mm x 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 2,72800 € | 27,28 € |
| 100 | 2,15490 € | 215,49 € |
| 500 | 1,90406 € | 952,03 € |
| 1.000 | 1,82249 € | 1.822,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,70024 € | 4.250,60 € |
| 5.000 | 1,64600 € | 8.230,00 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |


