LED Indication - Discrete 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973321607F

DigiKey Part Number
350-5973321607FTR-ND - Tape & Reel (TR)
350-5973321607FCT-ND - Cut Tape (CT)
350-5973321607FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5973321607F
Description
LED GRN 525NM 1209 SMD 7" REEL
Customer Reference
Detailed Description
LED Indication - Discrete 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
-
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
Rectangle with Flat Top
Lens Size
2.30mm x 1.60mm
Voltage - Forward (Vf) (Typ)
-
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.050
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,30600 €3,06 €
1000,21960 €21,96 €
5000,18076 €90,38 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,16139 €242,09 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €