
5973321607F | |
|---|---|
DigiKey Part Number | 350-5973321607FTR-ND - Tape & Reel (TR) 350-5973321607FCT-ND - Cut Tape (CT) 350-5973321607FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973321607F |
Description | LED GRN 525NM 1209 SMD 7" REEL |
Customer Reference | |
Detailed Description | LED Indication - Discrete 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,30600 € | 3,06 € |
| 100 | 0,21960 € | 21,96 € |
| 500 | 0,18076 € | 90,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,16139 € | 242,09 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

