
5973312507F | |
|---|---|
DigiKey Part Number | 350-2328-2-ND - Tape & Reel (TR) 350-2328-1-ND - Cut Tape (CT) 350-2328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973312507F |
Description | LED GREEN CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.1V 1208 (3020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5973312507F Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case 1208 (3020 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.30mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.30mm x 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,53600 € | 5,36 € |
| 100 | 0,39370 € | 39,37 € |
| 500 | 0,32996 € | 164,98 € |
| 1.000 | 0,30909 € | 309,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28074 € | 701,85 € |
| 5.000 | 0,26676 € | 1.333,80 € |
| 7.500 | 0,25960 € | 1.947,00 € |
| 12.500 | 0,25152 € | 3.144,00 € |
| 17.500 | 0,24671 € | 4.317,43 € |
| 25.000 | 0,24202 € | 6.050,50 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

