5973311402F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 91
Unit Price: 0,21000 €
Datasheet
Green 567nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973311402F

DigiKey Part Number
350-2886-ND
Manufacturer
Manufacturer Product Number
5973311402F
Description
LED GREEN CLEAR 1206 SMD
Customer Reference
Detailed Description
Green 567nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5973311402F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
560nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.51mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types