Similar

5973303107F | |
|---|---|
DigiKey Part Number | 5973303107F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5973303107F |
Description | LED GREEN CLEAR 1210 SMD |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 1210 (3225 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | - |


