5973303102F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 30.450
Unit Price: 0,20000 €
Datasheet
Image for 5973303102F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973303102F

DigiKey Part Number
5973303102F-ND
Manufacturer
Manufacturer Product Number
5973303102F
Description
LED GREEN CLEAR 1210 SMD
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 1210 (3225 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
-
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types