
5973301207NF | |
|---|---|
DigiKey Part Number | 350-5973301207NFTR-ND - Tape & Reel (TR) 350-5973301207NFCT-ND - Cut Tape (CT) 350-5973301207NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973301207NF |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 572nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.69mm W |
Lens Style Round with Domed Top | Height (Max) 2.11mm |
Lens Size 3.39mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,57500 € | 5,75 € |
| 100 | 0,42290 € | 42,29 € |
| 500 | 0,35536 € | 177,68 € |
| 1.000 | 0,33325 € | 333,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30842 € | 616,84 € |
| 4.000 | 0,29281 € | 1.171,24 € |
| 6.000 | 0,28481 € | 1.708,86 € |
| 10.000 | 0,27578 € | 2.757,80 € |
| 14.000 | 0,27041 € | 3.785,74 € |
| 20.000 | 0,26517 € | 5.303,40 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |


