5973301207 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 1.576
Unit Price: 0,39000 €
Datasheet
Green LED Indication - Discrete 2.1V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green LED Indication - Discrete 2.1V 2-PLCC
597 Series 2-PLCC

5973301207

DigiKey Part Number
350-1353-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5973301207
Description
LED GREEN CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.1V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3.39mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
10mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Peak
565nm
Configuration
Standard
Package / Case
2-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.10mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.00mm
Lens Style
Round with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML-LX2832GC-TRLumex Opto/Components Inc.1.57667-1365-1-ND0,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes