5973301102F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 55.470
Unit Price: 1,74000 €
Datasheet
Green 565nm LED Indication - Discrete 2V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973301102F

DigiKey Part Number
350-2883-ND
Manufacturer
Manufacturer Product Number
5973301102F
Description
LED GREEN CLEAR 1210 SMD
Customer Reference
Detailed Description
Green 565nm LED Indication - Discrete 2V 4-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
1.70mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
2.54mm L x 3.00mm W
Height (Max)
1.21mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types