Yellow LED Indication - Discrete 1.9V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973222402F

DigiKey Part Number
350-3641-ND
Manufacturer
Manufacturer Product Number
5973222402F
Description
LED YELLOW CLEAR 0805 SMD
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 1.9V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.20mm x 1.25mm
Mfr
Voltage - Forward (Vf) (Typ)
1.9V
Series
Current - Test
20mA
Packaging
Strip
Viewing Angle
156°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Peak
594nm
Configuration
Standard
Package / Case
0805 (2012 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.00mm L x 1.25mm W
Millicandela Rating
Height (Max)
0.80mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types