
5973215307F | |
|---|---|
DigiKey Part Number | 5973215307F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5973215307F |
Description | LED ORANGE 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.4V 2-PLCC |
Category | Current - Test 30mA |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Active | Package / Case 2-PLCC |
Color | Supplier Device Package |
Configuration Standard | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33259 € | 1.330,36 € |
| Unit Price without VAT: | 0,33259 € |
|---|---|
| Unit Price with VAT: | 0,39578 € |

