Parametric Equivalent

5973211207NF | |
|---|---|
DigiKey Part Number | 350-5973211207NFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5973211207NF |
Description | LED ORANGE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.39mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.11mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45164 € | 903,28 € |
| 4.000 | 0,43065 € | 1.722,60 € |
| 6.000 | 0,41989 € | 2.519,34 € |
| 10.000 | 0,40776 € | 4.077,60 € |
| 14.000 | 0,40055 € | 5.607,70 € |
| 20.000 | 0,39352 € | 7.870,40 € |
| Unit Price without VAT: | 0,45164 € |
|---|---|
| Unit Price with VAT: | 0,53745 € |


