
5973206507F | |
|---|---|
DigiKey Part Number | 350-4369-2-ND - Tape & Reel (TR) 350-4369-1-ND - Cut Tape (CT) 350-4369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973206507F |
Description | LED ORANGE 0603 SMD |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Color | Supplier Device Package |
Configuration Standard | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 1.24mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30200 € | 3,02 € |
| 100 | 0,21690 € | 21,69 € |
| 500 | 0,17852 € | 89,26 € |
| 1.000 | 0,16587 € | 165,87 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

