
5973205507F | |
|---|---|
DigiKey Part Number | 350-4377-2-ND - Tape & Reel (TR) 350-4377-1-ND - Cut Tape (CT) 350-4377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973205507F |
Description | LED ORANGE 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.68mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,14800 € | 14,80 € |
| 500 | 0,12032 € | 60,16 € |
| 1.000 | 0,11119 € | 111,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09565 € | 286,95 € |
| 6.000 | 0,08981 € | 538,86 € |
| 9.000 | 0,08681 € | 781,29 € |
| 15.000 | 0,08342 € | 1.251,30 € |
| 21.000 | 0,08140 € | 1.709,40 € |
| 30.000 | 0,07944 € | 2.383,20 € |
| 75.000 | 0,07509 € | 5.631,75 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |





