Similar
Similar
Parametric Equivalent

Category | Lens Size 2.39mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 1.75V |
Series | Current - Test 10mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.11mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMH-A100-L00J1 | Broadcom Limited | 23.856 | 516-3235-1-ND | 0,55000 € | Similar |
| SML-LX2832SRC-TR | Lumex Opto/Components Inc. | 5.543 | 67-1366-1-ND | 0,48000 € | Similar |
| QTLP670C9TR | Everlight Electronics Co Ltd | 0 | QTLP670C9TREL-ND | 0,20267 € | Parametric Equivalent |


















