
5973111507F | |
|---|---|
DigiKey Part Number | 350-2433-2-ND - Tape & Reel (TR) 350-2433-1-ND - Cut Tape (CT) 350-2433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973111507F |
Description | LED RED CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 662nm LED Indication - Discrete 1.75V 1208 (3020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5973111507F Models |
Category | Voltage - Forward (Vf) (Typ) 1.75V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 660nm |
Configuration Standard | Package / Case 1208 (3020 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.50mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.30mm x 1.60mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7016X1 | Visual Communications Company - VCC | 2.380 | 7016X1CT-ND | 0,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,38900 € | 3,89 € |
| 100 | 0,28180 € | 28,18 € |
| 500 | 0,23374 € | 116,87 € |
| 1.000 | 0,21794 € | 217,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19679 € | 491,97 € |
| 5.000 | 0,18620 € | 931,00 € |
| 7.500 | 0,18077 € | 1.355,77 € |
| 12.500 | 0,17463 € | 2.182,88 € |
| 17.500 | 0,17099 € | 2.992,33 € |
| 25.000 | 0,16743 € | 4.185,75 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |











