
5973045502F | |
|---|---|
DigiKey Part Number | 350-5973045502F-ND |
Manufacturer | |
Manufacturer Product Number | 5973045502F |
Description | LED RED/ORG 615NM 0603 SMD |
Customer Reference | |
Detailed Description | LED Indication - Discrete 2-SMD, No Lead |
Category | Current - Test 20mA |
Mfr | Mounting Type |
Series | Package / Case 2-SMD, No Lead |
Packaging Strip | Size / Dimension 3.00mm L x 2.00mm W |
Part Status Obsolete | Height (Max) 1.50mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.30mm x 1.60mm |

