5973027502F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 149
Unit Price: 0,61000 €
Datasheet
Red 620nm LED Indication - Discrete 2V 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973027502F

DigiKey Part Number
350-3842-ND
Manufacturer
Manufacturer Product Number
5973027502F
Description
LED RED CLEAR 0402 SMD
Customer Reference
Detailed Description
Red 620nm LED Indication - Discrete 2V 0402 (1006 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
0.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
135°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0402 (1006 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.60mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types