MFR Recommended
Similar

5973007602F | |
|---|---|
DigiKey Part Number | 5973007602F-ND |
Manufacturer | |
Manufacturer Product Number | 5973007602F |
Description | LED RED CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Category | Lens Size 2.00mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Strip | Viewing Angle 130° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5973007607NF | Dialight | 0 | 350-5973007607NFTR-ND | 0,09277 € | MFR Recommended |
| LTST-C150KRKT | LITEON | 451.632 | 160-1405-1-ND | 0,14000 € | Similar |



