
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Strip | Viewing Angle 135° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0402 (1006 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.00mm L x 0.60mm W |
Millicandela Rating | Height (Max) 0.25mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 0.60mm |

