MFR Recommended
Similar

5973006602F | |
|---|---|
DigiKey Part Number | 5973006602F-ND |
Manufacturer | |
Manufacturer Product Number | 5973006602F |
Description | LED RED CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Category | Lens Size 1.19mm x 1.24mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 10mA |
Packaging Strip | Viewing Angle 130° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5973006607F | Dialight | 1.521 | 350-5973006607FCT-ND | 0,71000 € | MFR Recommended |
| LTST-C170EKT | LITEON | 0 | 160-1178-1-ND | 0,11000 € | Similar |



