
5973005507F | |
|---|---|
DigiKey Part Number | 350-4374-2-ND - Tape & Reel (TR) 350-4374-1-ND - Cut Tape (CT) 350-4374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973005507F |
Description | LED RED 0603 SMD |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Color | Supplier Device Package |
Configuration Standard | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.68mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.20mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,14970 € | 14,97 € |
| 500 | 0,12172 € | 60,86 € |
| 1.000 | 0,11250 € | 112,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10060 € | 301,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

