5973002302F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 2
Unit Price: 1,36000 €
Datasheet

Similar


Broadcom Limited
In Stock: 14.354
Unit Price: 0,63000 €
Datasheet
Red 630nm LED Indication - Discrete 2.2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973002302F

DigiKey Part Number
5973002302F-ND
Manufacturer
Manufacturer Product Number
5973002302F
Description
LED RED 2PLCC SMD
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2.2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Viewing Angle
120°
Series
Mounting Type
Packaging
Strip
Wavelength - Dominant
Part Status
Obsolete
Wavelength - Peak
639nm
Color
Package / Case
2-PLCC
Configuration
Standard
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Voltage - Forward (Vf) (Typ)
2.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5973002307FDialight2350-5973002307FCT-ND1,36000 €MFR Recommended
HSMZ-A100-R00J1Broadcom Limited14.354516-1459-1-ND0,63000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types