
5973001102F | |
|---|---|
DigiKey Part Number | 350-2877-ND |
Manufacturer | |
Manufacturer Product Number | 5973001102F |
Description | LED RED CLEAR 1210 SMD |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2V 4-SMD, No Lead |
Category | Lens Size 1.70mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Strip | Viewing Angle 170° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 630nm |
Lens Color Colorless | Package / Case 4-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.54mm L x 3.00mm W |
Lens Style Square with Flat Top | Height (Max) 1.21mm |

