5972903502F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 3.268
Unit Price: 1,51000 €
Datasheet
White LED Indication - Discrete 3.1V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5972903502F

DigiKey Part Number
350-3636-ND
Manufacturer
Manufacturer Product Number
5972903502F
Description
LED COOL WHT CLEAR 0605 SMD R/A
Customer Reference
Detailed Description
White LED Indication - Discrete 3.1V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.20mm x 0.55mm
Mfr
Voltage - Forward (Vf) (Typ)
3.1V
Series
Current - Test
10mA
Packaging
Strip
Viewing Angle
150°
Part Status
Obsolete
Mounting Type
Color
Package / Case
2-SMD, No Lead
Configuration
Standard
Supplier Device Package
Lens Color
Colorless
Size / Dimension
1.60mm L x 1.15mm W
Lens Transparency
Clear
Height (Max)
0.55mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5972903507FDialight3.268350-2325-1-ND1,51000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types