
5972901822F | |
|---|---|
DigiKey Part Number | 350-4104-2-ND - Tape & Reel (TR) 350-4104-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5972901822F |
Description | LED COOL WHT CLEAR 1616 SMD R/A |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.6V 2-SMD, Boomerang |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.6V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Package / Case 2-SMD, Boomerang |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 4.20mm L x 3.80mm W |
Lens Transparency Clear | Height (Max) 4.20mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 597-2901-807F | Dialight | 927 | 350-597-2901-807FCT-ND | 0,78000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,26100 € | 22,61 € |
| 100 | 1,77310 € | 177,31 € |
| 500 | 1,55910 € | 779,55 € |
| 1.000 | 1,48947 € | 1.489,47 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

