
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.6V |
Series | Current - Test 20mA |
Packaging Strip | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Package / Case 2-SMD, Boomerang |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 4.20mm L x 3.80mm W |
Lens Transparency Clear | Height (Max) 4.20mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Flat Top |

