Similar

5972751607F | |
|---|---|
DigiKey Part Number | 350-2946-2-ND - Tape & Reel (TR) 350-2946-1-ND - Cut Tape (CT) 350-2946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5972751607F |
Description | LED GRN/RED CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Green, Red 571nm Green, 631nm Red LED Indication - Discrete 2V Green, 2V Red 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 574nm Green, 639nm Red |
Configuration Common Anode | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Domed Top | Base Product Number |
Lens Size 2.00mm x 1.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5988520207F | Dialight | 1.676 | 350-2073-1-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,67200 € | 6,72 € |
| 100 | 0,49800 € | 49,80 € |
| 500 | 0,42076 € | 210,38 € |
| 1.000 | 0,39547 € | 395,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35601 € | 1.068,03 € |
| 6.000 | 0,33982 € | 2.038,92 € |
| 9.000 | 0,33152 € | 2.983,68 € |
| 15.000 | 0,32217 € | 4.832,55 € |
| 21.000 | 0,31661 € | 6.648,81 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |







