MFR Recommended

5972732602F | |
|---|---|
DigiKey Part Number | 5972732602F-ND |
Manufacturer | |
Manufacturer Product Number | 5972732602F |
Description | LED 0605 SMD R/A |
Customer Reference | |
Detailed Description | LED Indication - Discrete 2-SMD, No Lead |
Category | Package / Case 2-SMD, No Lead |
Mfr | Supplier Device Package |
Packaging Strip | Size / Dimension 1.60mm L x 1.15mm W |
Part Status Obsolete | Height (Max) 0.55mm |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5972732607F | Dialight | 0 | 5972732607F-ND | 0,14491 € | MFR Recommended |


