Similar

5972723602F | |
|---|---|
DigiKey Part Number | 5972723602F-ND |
Manufacturer | |
Manufacturer Product Number | 5972723602F |
Description | LED GREEN/YELLOW CLEAR 2SMD R/A |
Customer Reference | |
Detailed Description | Green, Yellow 571nm Green, 589nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 2-SMD, No Lead |
Category | Voltage - Forward (Vf) (Typ) 2V Green, 2V Yellow |
Mfr | Current - Test 20mA Green, 20mA Yellow |
Series | Viewing Angle 130° |
Packaging Strip | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 574nm Green, 591nm Yellow |
Configuration Common Anode | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Domed Top | Base Product Number |
Lens Size 2.00mm x 1.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5972723607F | Dialight | 3.066 | 350-2945-1-ND | 1,83000 € | Similar |


