MFR Recommended

5972712602F | |
|---|---|
DigiKey Part Number | 350-3633-ND |
Manufacturer | |
Manufacturer Product Number | 5972712602F |
Description | LED RGB DIFFUSED 1208 SMD R/A |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.5V Green, 3.5V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 3.5V Green, 3.5V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Series | Viewing Angle 130° |
Packaging Strip | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 632nm Red, 520nm Green, 468nm Blue |
Configuration Common Anode | Package / Case 4-SMD, No Lead |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.00mm L x 1.50mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Domed Top | Base Product Number |
Lens Size 2.00mm x 1.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5972712607F | Dialight | 0 | 5972712607F-ND | 1,63344 € | MFR Recommended |


