Blue 470nm LED Indication - Discrete 3.6V 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5972601820F

DigiKey Part Number
350-3631-ND
Manufacturer
Manufacturer Product Number
5972601820F
Description
LED BLUE CLEAR 1616 SMD R/A
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.6V 2-SMD, Boomerang
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.6V
Mfr
Current - Test
20mA
Series
Viewing Angle
120°
Packaging
Strip
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
465nm
Configuration
Standard
Package / Case
2-SMD, Boomerang
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
4.20mm L x 3.80mm W
Millicandela Rating
Height (Max)
4.20mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types