Blue 470nm LED Indication - Discrete 3.6V 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5972601817NF

DigiKey Part Number
350-5972601817NFTR-ND - Tape & Reel (TR)
350-5972601817NFCT-ND - Cut Tape (CT)
350-5972601817NFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5972601817NF
Description
LED BLUE CLEAR SMD R/A
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.6V 2-SMD, Boomerang
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.6V
Current - Test
-
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, Boomerang
Supplier Device Package
-
Size / Dimension
4.00mm L x 3.60mm W
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,22000 €2,22 €
101,60200 €16,02 €
1001,23610 €123,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,02231 €1.022,31 €
Unit Price without VAT:2,22000 €
Unit Price with VAT:2,64180 €