
5972601607F | |
|---|---|
DigiKey Part Number | 350-2337-2-ND - Tape & Reel (TR) 350-2337-1-ND - Cut Tape (CT) 350-2337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5972601607F |
Description | LED GREEN CLEAR 1208 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,32600 € | 13,26 € |
| 100 | 1,01340 € | 101,34 € |
| 500 | 0,87538 € | 437,69 € |
| 1.000 | 0,83034 € | 830,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75777 € | 2.273,31 € |
| 6.000 | 0,72904 € | 4.374,24 € |
| 9.000 | 0,71434 € | 6.429,06 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

