
5972503507F | |
|---|---|
DigiKey Part Number | 350-2323-2-ND - Tape & Reel (TR) 350-2323-1-ND - Cut Tape (CT) 350-2323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5972503507F |
Description | LED YLW/GRN CLEAR 0605 SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.55mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 135° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,51800 € | 5,18 € |
| 100 | 0,38020 € | 38,02 € |
| 500 | 0,31872 € | 159,36 € |
| 1.000 | 0,29855 € | 298,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27810 € | 834,30 € |
| 6.000 | 0,26466 € | 1.587,96 € |
| 9.000 | 0,25777 € | 2.319,93 € |
| 15.000 | 0,25000 € | 3.750,00 € |
| 21.000 | 0,24538 € | 5.152,98 € |
| 30.000 | 0,24087 € | 7.226,10 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |










