
5972403507F | |
|---|---|
DigiKey Part Number | 350-2322-2-ND - Tape & Reel (TR) 350-2322-1-ND - Cut Tape (CT) 350-2322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5972403507F |
Description | LED YELLOW CLEAR 0605 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.55mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 135° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,58600 € | 5,86 € |
| 100 | 0,43160 € | 43,16 € |
| 500 | 0,36280 € | 181,40 € |
| 1.000 | 0,34026 € | 340,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30533 € | 915,99 € |
| 6.000 | 0,29089 € | 1.745,34 € |
| 9.000 | 0,28348 € | 2.551,32 € |
| 15.000 | 0,27514 € | 4.127,10 € |
| 21.000 | 0,27018 € | 5.673,78 € |
| 30.000 | 0,26534 € | 7.960,20 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

