5972403502F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 2.180
Unit Price: 0,82000 €
Datasheet
Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5972403502F

DigiKey Part Number
5972403502F-ND
Manufacturer
Manufacturer Product Number
5972403502F
Description
LED YELLOW CLEAR 0605 SMD R/A
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.20mm x 0.55mm
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
20mA
Packaging
Strip
Viewing Angle
135°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
2-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 1.15mm W
Millicandela Rating
Height (Max)
0.55mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5972403507FDialight2.180350-2322-1-ND0,82000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types