
5972321816NF | |
|---|---|
DigiKey Part Number | 350-5972321816NFTR-ND - Tape & Reel (TR) 350-5972321816NFCT-ND - Cut Tape (CT) 350-5972321816NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5972321816NF |
Description | LED GREEN CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.5V 2-SMD, Boomerang |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | - | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | - | |
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,83844 € | 1.676,88 € |
| 5.000 | 0,81909 € | 4.095,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,60200 € | 16,02 € |
| 100 | 1,23610 € | 123,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,51600 € | 15,16 € |
| 100 | 1,11350 € | 111,35 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

